Part Details for BTH3-09-04-1-C-SE by TE Connectivity
Overview of BTH3-09-04-1-C-SE by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BTH3-09-04-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9282
|
Newark | Backshell, Size 9, 90Deg, Alum Alloy, Accessory Type:Band Strap Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:9, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity BTH3-09-04-1-C-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$14.0400 | Buy Now |
DISTI #
844-BTH3-09-04-1-C-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ9 SILV Min Qty: 1 Lead time: 37 Weeks Container: Box |
53 In Stock |
|
$56.7900 | Buy Now |
DISTI #
66AH9282
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: 66AH9282) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 44 Partner Stock |
|
$70.5600 / $82.7400 | Buy Now |
DISTI #
AAF1140-00
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAF1140-00) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$53.6074 / $64.5106 | Buy Now |
DISTI #
571-BTH3-09-04-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells Band Strap Backshell 90 DEG RoHS: Compliant | 8 |
|
$62.8500 / $77.9900 | Buy Now |
|
Onlinecomponents.com | BTH3-09-04-1-C-SE RoHS: Compliant | 0 |
|
$55.6500 / $113.5800 | Buy Now |
DISTI #
63435219
|
Verical | Banding Backshell 90° 9 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 4 Package Multiple: 1 | Americas - 44 |
|
$17.6118 / $19.3407 | Buy Now |
DISTI #
AAF1140-00
|
TTI | Circular MIL Spec Backshells BTH3-09-04-1-C-SE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$61.1200 / $69.1500 | Buy Now |
DISTI #
RYCBTH3-09-04-1-C-SE
|
Interstate Connecting Components | BTH3-09-04-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-09-04-1-C-SE RoHS: Compliant | 0 |
|
$55.6500 / $113.5800 | Buy Now |
Part Details for BTH3-09-04-1-C-SE
BTH3-09-04-1-C-SE CAD Models
BTH3-09-04-1-C-SE Part Data Attributes
|
BTH3-09-04-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-09-04-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |