Part Details for BTH3-09-08-1-C by TE Connectivity
Overview of BTH3-09-08-1-C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-09-08-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTH3-09-08-1-C
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: BTH3-09-08-1-C) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTH3-09-08-1-C
BTH3-09-08-1-C CAD Models
BTH3-09-08-1-C Part Data Attributes
|
BTH3-09-08-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-09-08-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |