Part Details for BTH3-11-06-1-C-SE by TE Connectivity
Overview of BTH3-11-06-1-C-SE by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BTH3-11-06-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9284
|
Newark | Backshell, Size 11, 90Deg, Alum Alloy, Accessory Type:Band Strap Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:11, Cable Exit Angle:90°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity BTH3-11-06-1-C-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$23.8500 | Buy Now |
DISTI #
844-BTH3-11-06-1-C-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ11 SIL Min Qty: 1 Lead time: 37 Weeks Container: Box |
17 In Stock |
|
$63.7886 / $79.1500 | Buy Now |
DISTI #
AAF1142-00
|
Avnet Americas | Backshell for Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: AAF1142-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$54.3980 / $65.4620 | Buy Now |
DISTI #
66AH9284
|
Avnet Americas | Backshell for Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: 66AH9284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 48 Partner Stock |
|
$71.6000 / $83.9700 | Buy Now |
DISTI #
571-BTH3-11-06-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells Band Strap Backshell 90 DEG RoHS: Compliant | 2 |
|
$63.1500 / $79.1200 | Buy Now |
|
Onlinecomponents.com | BTH3-11-06-1-C-SE | 0 |
|
$56.4700 / $115.2500 | Buy Now |
DISTI #
AAF1142-00
|
TTI | Circular MIL Spec Backshells BTH3-11-06-1-C-SE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$62.0200 / $70.1600 | Buy Now |
DISTI #
AAF1142-00
|
Avnet Americas | Backshell for Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: AAF1142-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$54.3980 / $65.4620 | Buy Now |
DISTI #
66AH9284
|
Avnet Americas | Backshell for Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: 66AH9284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 48 Partner Stock |
|
$71.6000 / $83.9700 | Buy Now |
DISTI #
RYCBTH3-11-06-1-C-SE
|
Interstate Connecting Components | BTH3-11-06-1-C-SE | 0 |
|
Buy Now |
Part Details for BTH3-11-06-1-C-SE
BTH3-11-06-1-C-SE CAD Models
BTH3-11-06-1-C-SE Part Data Attributes:
|
BTH3-11-06-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-11-06-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |