Part Details for BTH3-17-08-1-ZN-SB by TE Connectivity
Overview of BTH3-17-08-1-ZN-SB by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-17-08-1-ZN-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BTH3-17-08-1-ZN-SB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$85.4000 / $90.4200 | Buy Now |
DISTI #
844-BTH3-17-08-1-ZN-SB-ND
|
DigiKey | BTH3-17-08-1-ZN-SB Min Qty: 27 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7637 | Buy Now |
DISTI #
BTH3-17-08-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Right Angle - Bulk (Alt: BTH3-17-08-1-ZN-SB) Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9150 / $84.1350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Box | 0Box |
|
$75.9700 | Buy Now |
DISTI #
RYCBTH3-17-08-1-ZN-SB
|
Heilind Electronics | BTH3-17-08-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-17-08-1-ZN-SB |
22 Partner Stock |
|
$41.9100 / $95.6300 | Buy Now |
|
Onlinecomponents.com | BTH3-17-08-1-ZN-SB | 0 |
|
$73.0600 / $153.0400 | Buy Now |
DISTI #
61739721
|
Verical | Band Strap Backshell Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$80.0800 / $84.7900 | Buy Now |
DISTI #
BTH3-17-08-1-ZN-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Right Angle - Bulk (Alt: BTH3-17-08-1-ZN-SB) Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9150 / $84.1350 | Buy Now |
DISTI #
RYCBTH3-17-08-1-ZN-SB
|
Interstate Connecting Components | BTH3-17-08-1-ZN-SB | 0 |
|
Buy Now |
Part Details for BTH3-17-08-1-ZN-SB
BTH3-17-08-1-ZN-SB CAD Models
BTH3-17-08-1-ZN-SB Part Data Attributes:
|
BTH3-17-08-1-ZN-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-17-08-1-ZN-SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |