There are no models available for this part yet.
Overview of BTH3-17-09-1-ZN-SE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-17-09-1-ZN-SE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-BTH3-17-09-1-ZN-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 BLK Min Qty: 25 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$838.2088 | Buy Now | |
DISTI #
AAF7065-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7065-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$701.7943 | Buy Now | |
DISTI #
571-BTH3-17-09-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$847.6900 | Order Now | |
Onlinecomponents.com | BTH3-17-09-1-ZN-SE RoHS: Compliant | 0 |
|
$789.3900 / $2,096.1900 | Buy Now | ||
DISTI #
RYCBTH3-17-09-1-ZN-SE
|
Interstate Connecting Components | BTH3-17-09-1-ZN-SE | 0 |
|
Buy Now | ||
Master Electronics | BTH3-17-09-1-ZN-SE RoHS: Compliant | 0 |
|
$789.3900 / $2,096.1900 | Buy Now |
CAD Models for BTH3-17-09-1-ZN-SE by TE Connectivity
Part Data Attributes for BTH3-17-09-1-ZN-SE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|