Part Details for BTH3-17-11-1-ZN-SE by TE Connectivity
Overview of BTH3-17-11-1-ZN-SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-17-11-1-ZN-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH3-17-11-1-ZN-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 BLK Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$838.2088 | Buy Now |
DISTI #
AAF7067-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7067-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$701.7943 | Buy Now |
DISTI #
571-BTH3-17-11-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$838.1200 | Order Now |
|
Onlinecomponents.com | BTH3-17-11-1-ZN-SE RoHS: Compliant | 0 |
|
$789.3900 / $2,096.1900 | Buy Now |
DISTI #
RYCBTH3-17-11-1-ZN-SE
|
Interstate Connecting Components | BTH3-17-11-1-ZN-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-17-11-1-ZN-SE RoHS: Compliant | 0 |
|
$789.3900 / $2,096.1900 | Buy Now |
Part Details for BTH3-17-11-1-ZN-SE
BTH3-17-11-1-ZN-SE CAD Models
BTH3-17-11-1-ZN-SE Part Data Attributes
|
BTH3-17-11-1-ZN-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-17-11-1-ZN-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |