Part Details for BTH3-25-17-1-C-SE by TE Connectivity
Overview of BTH3-25-17-1-C-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-25-17-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH3-25-17-1-C-SE-ND
|
DigiKey | BTH3-25-17-1-C-SE Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.8250 | Buy Now |
DISTI #
AAF1155-00
|
Avnet Americas | Backshell for Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: AAF1155-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$707.8214 | Buy Now |
|
Onlinecomponents.com | BTH3-25-17-1-C-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
DISTI #
RYCBTH3-25-17-1-C-SE
|
Interstate Connecting Components | BTH3-25-17-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-25-17-1-C-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
Part Details for BTH3-25-17-1-C-SE
BTH3-25-17-1-C-SE CAD Models
BTH3-25-17-1-C-SE Part Data Attributes
|
BTH3-25-17-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-25-17-1-C-SE
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Size-Max |