Part Details for BTH3-25-18-1-C-SE by TE Connectivity
Overview of BTH3-25-18-1-C-SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-25-18-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTH3-25-18-1-C-SE-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 SIL Min Qty: 25 Lead time: 55 Weeks Container: Box | Temporarily Out of Stock |
|
$100.4596 | Buy Now |
DISTI #
AAF1156-00
|
Avnet Americas | Backshell for Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: AAF1156-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.2458 / $94.1602 | Buy Now |
DISTI #
571-BTH3-25-18-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Compliant | 0 |
|
$97.1000 / $100.4500 | Order Now |
|
Onlinecomponents.com | BTH3-25-18-1-C-SE RoHS: Compliant | 0 |
|
$81.2300 / $153.9300 | Buy Now |
DISTI #
RYCBTH3-25-18-1-C-SE
|
Interstate Connecting Components | BTH3-25-18-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-25-18-1-C-SE RoHS: Compliant | 0 |
|
$81.2300 / $153.9300 | Buy Now |
Part Details for BTH3-25-18-1-C-SE
BTH3-25-18-1-C-SE CAD Models
BTH3-25-18-1-C-SE Part Data Attributes
|
BTH3-25-18-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTH3-25-18-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |