Part Details for BTH3-25-20-1-B-SE by TE Connectivity
Overview of BTH3-25-20-1-B-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH3-25-20-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTH3-25-20-1-B-SE-ND
|
DigiKey | BTH3-25-20-1-B-SE Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.8250 | Buy Now |
DISTI #
AAF4209-00
|
Avnet Americas | Backshell for Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: AAF4209-00) Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$707.8214 | Buy Now |
|
Onlinecomponents.com | BTH3-25-20-1-B-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
DISTI #
RYCBTH3-25-20-1-B-SE
|
Interstate Connecting Components | BTH3-25-20-1-B-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-25-20-1-B-SE RoHS: Compliant | 0 |
|
$796.1700 / $2,114.1900 | Buy Now |
Part Details for BTH3-25-20-1-B-SE
BTH3-25-20-1-B-SE CAD Models
BTH3-25-20-1-B-SE Part Data Attributes
|
BTH3-25-20-1-B-SE
TE Connectivity
Buy Now
|
Compare Parts:
BTH3-25-20-1-B-SE
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Size-Max |