There are no models available for this part yet.
Overview of BTH3-25-20-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32543PZ | Texas Instruments | 36-Bit Registered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85 | |
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 | |
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 |
Price & Stock for BTH3-25-20-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BTH3-25-20-1-B-ND
|
DigiKey | BTH3-25-20-1-B Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.3876 | Buy Now | |
DISTI #
BTH3-25-20-1-B
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Right Angle - Bulk (Alt: BTH3-25-20-1-B) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$166.6999 | Buy Now | |
DISTI #
RYCBTH3-25-20-1-B
|
Heilind Electronics | BTH3-25-20-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH3-25-20-1-B RoHS: Compliant | 0 |
|
$189.4400 / $518.9200 | Buy Now | ||
DISTI #
RYCBTH3-25-20-1-B
|
Interstate Connecting Components | BTH3-25-20-1-B | 0 |
|
Buy Now | ||
Master Electronics | BTH3-25-20-1-B RoHS: Compliant | 0 |
|
$189.4400 / $518.9200 | Buy Now |
CAD Models for BTH3-25-20-1-B by TE Connectivity
Part Data Attributes for BTH3-25-20-1-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Alternate Parts for BTH3-25-20-1-B
This table gives cross-reference parts and alternative options found for BTH3-25-20-1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH3-25-20-1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH3-25-20-1-C | Connector Accessory | TE Connectivity | BTH3-25-20-1-B vs BTH3-25-20-1-C |