Part Details for BTJ122E02D-513 by TE Connectivity
Overview of BTJ122E02D-513 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTJ122E02D-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0135
|
Newark | Socket Junction Modules Module Assy |Deutsch Te Connectivity BTJ122E02D-513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2,640.0600 | Buy Now |
DISTI #
2266-BTJ122E02D-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 21 Weeks Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$2,771.7500 | Buy Now |
DISTI #
BTJ122E02D-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,933.5900 | Buy Now |
DISTI #
BTJ122E02D-513
|
Avnet Americas | - Bulk (Alt: BTJ122E02D-513) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$2,314.6997 / $2,785.4860 | Buy Now |
DISTI #
571-BTJ122E02D-513
|
Mouser Electronics | Socket Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$2,549.8600 | Order Now |
DISTI #
DCHBTJ122E02D-513
|
Heilind Electronics | BULK MODULE 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module Assembly |
100 Partner Stock |
|
$2,559.5200 / $2,740.8700 | Buy Now |
DISTI #
BTJ122E02D-513
|
TTI | Socket Junction Modules MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 423 In Stock |
|
$34.0200 | Buy Now |
DISTI #
BTJ122E02D513-TEC
|
TME | BTJ122E02D-513 Min Qty: 1 | 100 |
|
$2,609.8494 | Buy Now |
DISTI #
DCHBTJ122E02D-513
|
Interstate Connecting Components | BULK MODULE 100 PCS | 0 |
|
Buy Now |