Part Details for BTJ48-15S200D by Bellnix Co Ltd
Overview of BTJ48-15S200D by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTJ48-15S200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTJ48-15S200D-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$37.4400 | Buy Now |
DISTI #
36547344
|
Verical | BTJ48-15S200D Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$42.4323 / $46.5909 | Buy Now |
|
Quest Components | 8 |
|
$56.0286 / $62.2540 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$31.1270 / $38.8450 | Buy Now |