Part Details for BTJ720E01B-513 by TE Connectivity
Overview of BTJ720E01B-513 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTJ720E01B-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTJ720E01B-513-ND
|
DigiKey | MODULE ASSY Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,125.7100 | Buy Now |
DISTI #
BTJ720E01B-513
|
Avnet Americas | - Bulk (Alt: BTJ720E01B-513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$2,518.4976 / $3,030.7344 | Buy Now |
DISTI #
571-BTJ720E01B-513
|
Mouser Electronics | Socket Junction Modules MODULE ASSY Pack of 100 RoHS: Compliant | 0 |
|
$2,774.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$2,736.3100 | Buy Now |
DISTI #
DCHBTJ720E01B-513
|
Heilind Electronics | BULK MODULE 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,761.6600 / $2,963.1900 | Buy Now |
DISTI #
BTJ720E01B-513
|
TTI | Socket Junction Modules MODULE ASSY Pack of 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 640 In Stock |
|
$38.8600 | Buy Now |
DISTI #
DCHBTJ720E01B-513
|
Interstate Connecting Components | BULK MODULE 100 PCS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,761.6600 / $2,963.1900 | Buy Now |
Part Details for BTJ720E01B-513
BTJ720E01B-513 CAD Models
BTJ720E01B-513 Part Data Attributes
|
BTJ720E01B-513
TE Connectivity
Buy Now
|
Compare Parts:
BTJ720E01B-513
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |