Part Details for BTK1-16-04-1-B-SB by TE Connectivity
Overview of BTK1-16-04-1-B-SB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTK1-16-04-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE2346-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 Series I Connectors 16 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAE2346-00) Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6332 / $46.4908 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9200 / $83.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9200 / $83.6000 | Buy Now |
Part Details for BTK1-16-04-1-B-SB
BTK1-16-04-1-B-SB CAD Models
BTK1-16-04-1-B-SB Part Data Attributes
|
BTK1-16-04-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTK1-16-04-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |