-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 4 Driver, 14A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTM7811K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTM7811K
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 4 Driver, 14A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | , SMSIP15H,.6,55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G15 | |
Length | 21.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP15H,.6,55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.4 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 250 µs | |
Turn-on Time | 220 µs | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTM7811K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTM7811K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTM7810KAUMA1 | Half Bridge Based Peripheral Driver, 42A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN | Infineon Technologies AG | BTM7811K vs BTM7810KAUMA1 |
BTM7810K | Half Bridge Based Peripheral Driver, 4 Driver, 42A, PSSO15, GREEN, PLASTIC, TO263, 15 PIN | Infineon Technologies AG | BTM7811K vs BTM7810K |
BTS7810KNTMA1 | Buffer/Inverter Based Peripheral Driver, 42A, PSSO15, PLASTIC, TO-263, 15 PIN | Infineon Technologies AG | BTM7811K vs BTS7810KNTMA1 |
BTS7810KT | Buffer/Inverter Based Peripheral Driver, 42A, PSSO15, PLASTIC, TO-263, 15 PIN | Infineon Technologies AG | BTM7811K vs BTS7810KT |