-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2470126RL
|
Farnell | MOTOR DRIVER, HALF BRIDGE, TO263-7 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 9017 |
|
$3.0840 / $4.8682 | Buy Now |
DISTI #
2470126
|
Farnell | MOTOR DRIVER, HALF BRIDGE, TO263-7 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 9017 |
|
$3.0840 / $5.9260 | Buy Now |
DISTI #
BTN8962TAAUMA1
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 40V 7-Pin TO-263 T/R - Tape and Reel (Alt: BTN8962TAAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
|
Rochester Electronics | BTN8962TA - DC Motor Control RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.5800 / $3.0300 | Buy Now |
DISTI #
BTN8962TAAUMA1
|
TME | IC: driver, MOSFET half-bridge, IMC,motor controller, PG-TO263-7 Min Qty: 1 | 644 |
|
$3.1400 / $4.5700 | Buy Now |
DISTI #
SMC-BTN8962TAAUMA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2119 Container: Tape & Reel | 488 |
|
RFQ | |
DISTI #
SMC-BTN8962TAAUMA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2125 Container: Tape & Reel | 170 |
|
RFQ | |
|
Chip Stock | 100 |
|
RFQ | ||
DISTI #
C1S322000467277
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Cut Tape | 3340 |
|
$2.6300 / $5.6900 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-263-7 Brushed DC Motor Drivers ROHS | 458 |
|
$2.5321 / $4.0987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTN8962TAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN8962TAAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.25 mm |