Part Details for BTPFCUFCU-3DLF-40M1P by BeyondTek Inc
Overview of BTPFCUFCU-3DLF-40M1P by BeyondTek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-113DLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10061913-103DLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical, Surface Mount, 164 Position. | |
10138277-113DLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for BTPFCUFCU-3DLF-40M1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5476-BTPFCUFCU-3DLF-40M1P-ND
|
DigiKey | FIBER OPTIC OM3 FC / FC 40M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$41.9700 | Buy Now |