Part Details for BTPLCUFCU-2DLF-10M1P by BeyondTek Inc
Overview of BTPLCUFCU-2DLF-10M1P by BeyondTek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-480022DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 48P22S | |
54101-G0502DLF | Amphenol Communications Solutions | BergStik, Board to Board Connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 2 Positions. | |
10138650-058202DLF | Amphenol Communications Solutions | BergStak HS™ 0.5mm Board-to-Board, Vertical Header,50Positions,Double GND,32Gb/s Version |
Price & Stock for BTPLCUFCU-2DLF-10M1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5476-BTPLCUFCU-2DLF-10M1P-ND
|
DigiKey | FIBER OPTIC OM2 LC / FC 10M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$13.6300 | Buy Now |