Part Details for BTPLCUSCU-1DLF-85M1P by BeyondTek Inc
Overview of BTPLCUSCU-1DLF-85M1P by BeyondTek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6421DLFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
MK3721DLF | Renesas Electronics Corporation | Low Cost 16.2 to 28 MHz 3.3 Volt VCXO | |
MK3721DLFTR | Renesas Electronics Corporation | Low Cost 16.2 to 28 MHz 3.3 Volt VCXO |
Price & Stock for BTPLCUSCU-1DLF-85M1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5476-BTPLCUSCU-1DLF-85M1P-ND
|
DigiKey | FIBER OPTIC OM1 LC / SC 85M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$63.7500 | Buy Now |