Part Details for BTPSTUFCU-0DDF-100M1P by BeyondTek Inc
Overview of BTPSTUFCU-0DDF-100M1P by BeyondTek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F3640DDFA#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
R5F3640DDFB#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
TPS563210DDFR | Texas Instruments | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125 |
Price & Stock for BTPSTUFCU-0DDF-100M1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5476-BTPSTUFCU-0DDF-100M1P-ND
|
DigiKey | FIBER OPTIC OS1 ST / FC 100M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$48.6300 | Buy Now |