Part Details for BTRM-75 by Mini-Circuits
Overview of BTRM-75 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3470AHDDB#TRMPBF | Analog Devices | uP Buck Reg w/ Int Boost & Cat | |
LT3494EDDB#TRMPBF | Analog Devices | uP L N Boost Convs w/ Out Disc |
Part Details for BTRM-75
BTRM-75 CAD Models
BTRM-75 Part Data Attributes
|
BTRM-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BTRM-75
Mini-Circuits
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 75ohm, CASE LL85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-M | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |