Part Details for BTS114A E3045A by Infineon Technologies AG
Overview of BTS114A E3045A by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS114A E3045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BTS114 - Power Field-Effect Transistor, 17A, 50V, 0.1ohm, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$2.7600 / $3.2500 | Buy Now |