-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 24A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS134DATMA1
|
Avnet Americas | Power Switch Lo Side 3.5A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS134DATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 |
|
RFQ | |
|
Bristol Electronics | 724 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 334 |
|
$0.8438 / $2.2500 | Buy Now |
|
Rochester Electronics | BTS134 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.6729 / $0.7917 | Buy Now |
DISTI #
BTS134D
|
TME | IC: power switch, low-side, 3.5A, Ch: 1, N-Channel, SMD, TO252-3 Min Qty: 1 | 1157 |
|
$1.1800 / $1.8000 | Buy Now |
|
ComSIT USA | SMART LOW SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 24A, MOS, PSSO2 RoHS: Compliant |
|
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2478 |
|
$0.9520 / $1.4460 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH 42V 3.5A TO252 | 26410 |
|
$0.8791 / $1.3185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS134D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS134D
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 24A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, SIP3,.1TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS134D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS134D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS134D | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 30A, MOS, PSSO2 | BTS134D vs BTS134D |