Part Details for BTS134DATMA1. by Infineon Technologies AG
Overview of BTS134DATMA1. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS134DATMA1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1140
|
Newark | Power Load Switch Type:Low Side, Input Voltage:42V, Current Limit:24A, On State Resistance:0.05Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Input Polarity:-, No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon BTS134DATMA1. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |