Part Details for BTS247Z by Infineon Technologies AG
Overview of BTS247Z by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS247Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTS247Z-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12934 In Stock |
|
$1.2700 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | 33 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET | 73 |
|
$1.2263 / $2.0438 | Buy Now |
|
Quest Components | 33 A, 55 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET | 296 |
|
$1.8500 / $4.0000 | Buy Now |
|
Rochester Electronics | BTS247 - N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12934 |
|
$1.0900 / $1.2800 | Buy Now |
|
ComSIT USA | SPEED TEMPFET Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 6046 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for BTS247Z
BTS247Z CAD Models
BTS247Z Part Data Attributes
|
BTS247Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS247Z
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220 | |
Package Description | GREEN, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BTS247Z
This table gives cross-reference parts and alternative options found for BTS247Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS247Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS247Z | 33A, 55V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, GREEN, PLASTIC, TO-220, 5 PIN | Rochester Electronics LLC | BTS247Z vs BTS247Z |