-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4.3A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS3046SDLATMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1388
|
Newark | Power Load Sw, Aec-Q100, -40 To 150Deg C, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:10V, Current Limit:21A, On State Resistance:0.046Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins Rohs Compliant: Yes |Infineon BTS3046SDLATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20969 |
|
$0.7850 | Buy Now |
DISTI #
BTS3046SDLATMA1
|
Avnet Americas | Power Switch Lo Side 3.6A 3-Pin TO-252 T/R - Tape and Reel (Alt: BTS3046SDLATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 |
|
$0.8963 / $0.9428 | Buy Now |
DISTI #
BTS3046SDLATMA1
|
Avnet Americas | HITFET - Tape and Reel (Alt: BTS3046SDLATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9142 / $0.9451 | Buy Now |
DISTI #
C1S322001058100
|
Chip One Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 2280 |
|
$0.8310 / $0.9320 | Buy Now |
DISTI #
SP000438726
|
EBV Elektronik | Power Load Distribution Switch Low Side 1 Output 21 A 10 V TO252 DPAK3 (Alt: SP000438726) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO252-3 / Power Switch/Driver 1:1 N-Channel 3.6A PG-TO252-3-11 | 11900 |
|
$0.7500 / $0.9687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3046SDLATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3046SDLATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.3A, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon |