Drivers And Interfaces
BTS3256DAUMA1
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 55A, PSSO5, GREEN, PLASTIC, TO-252, 5 PIN

Overview of BTS3256DAUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for BTS3256DAUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC9463
Newark Power Load Sw, Aec-Q100, 30V, To-252-5, Power Load Switch Type:Low Side, Input Voltage:30V, Current Limit:55A, On State Resistance:0.01Ohm, Distribution Switch Case Style:To-252, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Infineon BTS3256DAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4704
  • 1 $3.5200
  • 10 $3.1600
  • 25 $2.9800
  • 50 $2.7900
  • 100 $2.5900
  • 250 $2.4500
  • 500 $2.2000
  • 1,000 $1.8600
$1.8600 / $3.5200 Buy Now
DISTI # BTS3256DAUMA1
Avnet Americas Power Switch Lo Side 7.5A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS3256DAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # BTS3256D
TME IC: power switch, low-side, 7.5A, Ch: 1, N-Channel, SMD, HITFET® Min Qty: 1 0
  • 1 $3.2300
  • 5 $2.9100
  • 25 $2.7100
  • 100 $2.5100
  • 500 $2.3300
$2.3300 / $3.2300 RFQ
DISTI # C1S322001058182
Chip1Stop Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape 2400
  • 1 $2.8600
  • 10 $2.0200
  • 50 $1.7000
  • 100 $1.6000
  • 200 $1.5900
  • 500 $1.4500
  • 1,000 $1.3600
  • 2,000 $1.3300
$1.3300 / $2.8600 Buy Now
DISTI # SP000315628
EBV Elektronik Power Switch Lo Side 7.5A 5-Pin(4+Tab) TO-252 (Alt: SP000315628) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days EBV - 2500
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $2.6400
$2.6400 Buy Now

CAD Models for BTS3256DAUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTS3256DAUMA1 by Infineon Technologies AG

BTS3256DAUMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
GREEN, PLASTIC, TO-252, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
55 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.35 mm
Supply Voltage-Max
30 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
110 µs
Turn-on Time
60 µs
Width
6.22 mm
Want to compare parts?
  1. BTS3256DAUMA1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 55A, PSSO5, GREEN, PLASTIC, TO-252, 5 PIN
    VS

Related Parts for BTS3256DAUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS3256DAUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS3256DAUMA1 by Infineon Technologies AG

  • Please alert me when BTS3256DAUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTS3256DAUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS3256DAUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTS3256DAUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS3256DAUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS3256DAUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: