-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.35A, MOS, PDSO5, GREEN, PLASTIC, SCT-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS3800SL
|
TME | IC: power switch, low-side, 350mA, Ch: 1, N-Channel, SMD, PG-SCT595 Min Qty: 1 | 1008 |
|
$0.3680 / $0.9360 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-SCT595-5 | 2908 |
|
$0.4543 / $0.5151 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2000 |
|
$0.3380 / $0.5130 | Buy Now |
|
LCSC | 2.7V5.5V 1.6 350mA Active High 1 Low-side switch SCT-595 Power Distribution Switches ROHS | 2367 |
|
$0.3890 / $0.6665 | Buy Now |
|
Win Source Electronics | Smart Low Side Power Switch | 300000 |
|
$0.3312 / $0.4968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3800SL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3800SL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.35A, MOS, PDSO5, GREEN, PLASTIC, SCT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SCT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 5 µs | |
Turn-on Time | 5 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BTS3800SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3800SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS3800SLHTSA1 | Infineon Technologies AG | $0.5196 | Buffer/Inverter Based Peripheral Driver, 0.35A, PDSO5, GREEN, PLASTIC, SCT-5 | BTS3800SL vs BTS3800SLHTSA1 |