BTS425L1
Description: Peripheral Driver, 1 Driver, BCDMOS, PZIP5,

Overview of BTS425L1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for BTS425L1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS425L1 by Infineon Technologies AG

BTS425L1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ZIP, ZIP5,.15,.2,67TB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
1
JESD-30 Code
R-PZIP-T5
Number of Terminals
5
Output Current-Max
5.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
BCDMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. BTS425L1
    Infineon Technologies AG
    Peripheral Driver, 1 Driver, BCDMOS, PZIP5,
    VS

Related Parts for BTS425L1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS425L1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS425L1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS425L1 would you like to use for your alert(s)?
  • Please alert me when BTS425L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS425L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS425L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS425L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS425L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS425L1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: