-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 7A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4828
|
Newark | Power Load Sw, High Side, 150Deg C, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:16V, Current Limit:22A, On State Resistance:0.05Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Infineon BTS428L2ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5997 |
|
$2.4600 / $4.3500 | Buy Now |
DISTI #
BTS428L2ATMA1
|
Avnet Americas | Power Switch Hi Side 5.8A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS428L2ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S322000167438
|
Chip1Stop | Power Switch Hi Side 1-OUT 5.8A 0.05Ohm Automotive 5-Pin(4+Tab) TO-252 T/R RoHS: Compliant Container: Cut Tape | 5130 |
|
$1.5100 / $1.6800 | Buy Now |
DISTI #
SP000506234
|
EBV Elektronik | Power Switch Hi Side 5.8A 5-Pin TO-252 T/R (Alt: SP000506234) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | BTS428L2 Series 41 V 7 A 60 mOhm Smart High Side Power Switch - PG-TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.6300 / $2.8400 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO252-5 / Power Switch/Driver 1:1 N-Channel 5.8A PG-TO252-5-1 | 69490 |
|
$1.9154 / $2.8731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS428L2ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS428L2ATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 41 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 200 µs | |
Width | 6.22 mm |