-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS4300SGA by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS4300SGA
|
TME | IC: power switch, high-side, 400mA, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 465 |
|
$0.8200 / $1.1500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip Stock | 173 |
|
RFQ | ||
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.5660 / $1.0570 | Buy Now |
|
Win Source Electronics | IC SWITCH PWR HISIDE 8DSO | 72400 |
|
$0.6009 / $0.9013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4300SGA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4300SGA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |