-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 9.8A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5/4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8364
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:41V, Current Limit:51A, On State Resistance:0.035Ohm, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins Rohs Compliant: Yes |Infineon BTS436L2GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 378 |
|
$2.4400 / $2.8800 | Buy Now |
DISTI #
86AK4613
|
Newark | Power Load Sw, High Side, 51A, 150Deg C Rohs Compliant: Yes |Infineon BTS436L2GATMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.5300 / $2.5900 | Buy Now |
DISTI #
13AC8364
|
Avnet Americas | Power Switch Hi Side 8.8A 5-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8364) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 378 Partner Stock |
|
$3.4900 / $4.6200 | Buy Now |
DISTI #
BTS436L2GATMA1
|
Avnet Americas | Power Switch Hi Side 8.8A 5-Pin TO-263 T/R - Tape and Reel (Alt: BTS436L2GATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BTS436 - SMART HIGH-SIDE POWER SWITCH RoHS: Compliant Status: Active Min Qty: 1 | 157773 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
C1S322001035701
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 725 |
|
$2.0300 / $3.3500 | Buy Now |
DISTI #
SP001104828
|
EBV Elektronik | Power Switch Hi Side 8.8A 5-Pin TO-263 T/R (Alt: SP001104828) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO263-5 / Power Switch/Driver 1:1 N-Channel 8.8A PG-TO263-5-2 | 18000 |
|
$2.4094 / $3.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS436L2GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS436L2GATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 9.8A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 5/4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 41 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs | |
Width | 9.25 mm |