-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS5090-1EJA
|
TME | IC: power switch, high-side, 3A, Ch: 1, N-Channel, SMD, DSO8 Min Qty: 1 | 2384 |
|
$0.8600 / $1.2700 | Buy Now |
|
Ameya Holding Limited | IC: power switch, high-side, 3A, Channels: 1, N-Channel, SMD, DSO8 | 1495 |
|
RFQ | |
|
NexGen Digital | 14 |
|
RFQ | ||
DISTI #
SMC-BTS5090-1EJA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 958 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5V~28V 90m 3A Active High 1 High-side switch DSO-8-EP Power Distribution Switches ROHS | 2290 |
|
$0.5928 / $1.0924 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2480 |
|
$0.7700 / $1.1700 | Buy Now |
|
LCSC | 5V28V 90m 3A Active High 1 High-side switch DSO-8-EP Power Distribution Switches ROHS | 2290 |
|
$0.6175 / $1.1379 | Buy Now |
|
Win Source Electronics | Smart High-Side Power Switch | 166300 |
|
$0.7347 / $1.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5090-1EJA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5090-1EJA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |