-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 3.9A, PDSO12, GREEN, PLASTIC, SOP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS5210LAUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3405
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:2Channels, Input Voltage:40V, Current Limit:6.5A, On State Resistance:0.14Ohm, Ic Case/Package:Soic, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Infineon BTS5210LAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15927 |
|
$1.1900 | Buy Now |
DISTI #
BTS5210LAUMA1
|
Avnet Americas | Power Switch Hi Side 1.8A 12-Pin DSO EP T/R - Tape and Reel (Alt: BTS5210LAUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
$1.3502 / $1.4202 | Buy Now |
DISTI #
47W3405
|
Avnet Americas | Power Switch Hi Side 1.8A 12-Pin DSO EP T/R - Bulk (Alt: 47W3405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1492 Partner Stock |
|
$1.9300 / $3.1400 | Buy Now |
|
Rochester Electronics | Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 72807 |
|
$1.3800 / $1.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
C1S322000023091
|
Chip One Stop | Power Switch Hi Side 2-OUT 1.8A 0.11Ohm Automotive 12-Pin DSO T/R RoHS: Compliant Container: Cut Tape | 1798 |
|
$1.4100 / $2.5300 | Buy Now |
DISTI #
SP000301612
|
EBV Elektronik | Power Switch Hi Side 18A 12Pin DSO EP TR (Alt: SP000301612) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC HIGH SIDE PWR SWITCH PDSO-12 | 12300 |
|
$1.1830 / $1.5280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5210LAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5210LAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 3.9A, PDSO12, GREEN, PLASTIC, SOP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |