Part Details for BTS54040LBBAUMA1 by Infineon Technologies AG
Overview of BTS54040LBBAUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS54040LBBAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTS54040LBBAUMA1-ITTR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TSON-24 Min Qty: 145 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
51373 In Stock |
|
$2.0700 | Buy Now |
DISTI #
BTS54040LBBAUMA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TSON-24 Min Qty: 145 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
BTS54040LBBAUMA1
|
Avnet Americas | Power Switch Hi Side 24-Pin TSON EP T/R - Tape and Reel (Alt: BTS54040LBBAUMA1) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51373 Partner Stock |
|
$1.6900 / $2.0900 | Buy Now |
|
Rochester Electronics | BTS54040 - SPOC SPI Power Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51373 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
SP001117628
|
EBV Elektronik | Power Switch Hi Side 24-Pin TSON EP T/R (Alt: SP001117628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS54040LBBAUMA1
BTS54040LBBAUMA1 CAD Models
BTS54040LBBAUMA1 Part Data Attributes
|
BTS54040LBBAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS54040LBBAUMA1
Infineon Technologies AG
Interface Circuit, PDSO24, TSON-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N24 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |