There are no models available for this part yet.
Overview of BTS54220LBBAUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS54220LBBAUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTS54220LBBAUMA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TSON-24 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
BTS54220LBBAUMA1
|
Avnet Americas | Power Switch Hi Side 24-Pin TSON EP T/R - Tape and Reel (Alt: BTS54220LBBAUMA1) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55139 Partner Stock |
|
$2.9800 / $3.6900 | Buy Now | |
Rochester Electronics | BTS54220 - SPOC SPI Power Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55139 |
|
$3.1300 / $3.6900 | Buy Now |
CAD Models for BTS54220LBBAUMA1 by Infineon Technologies AG
Part Data Attributes for BTS54220LBBAUMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TSON-24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-N24
|
Length
|
9.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.05 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.8 V
|
Supply Voltage-Nom
|
4.3 V
|
Supply Voltage1-Max
|
28 V
|
Supply Voltage1-Min
|
5.5 V
|
Supply Voltage1-Nom
|
13.5 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|