BTS56033LBBAUMA1
Infineon Technologies AG
Description: Interface Circuit, PDSO24, TSON-24

Overview of BTS56033LBBAUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTS56033LBBAUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # BTS56033LBBAUMA1-ND
DigiKey IC PWR SWITCH N-CHAN 2:3 TSON-24 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for BTS56033LBBAUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS56033LBBAUMA1 by Infineon Technologies AG

BTS56033LBBAUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSON-24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-N24
Length
9.5 mm
Number of Functions
1
Number of Terminals
24
Package Body Material
PLASTIC/EPOXY
Package Code
HTSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.05 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.8 V
Supply Voltage-Nom
4.3 V
Supply Voltage1-Max
28 V
Supply Voltage1-Min
5.5 V
Supply Voltage1-Nom
13.5 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. BTS56033LBBAUMA1
    Infineon Technologies AG
    Interface Circuit, PDSO24, TSON-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS56033LBBAUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS56033LBBAUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS56033LBBAUMA1 would you like to use for your alert(s)?
  • Please alert me when BTS56033LBBAUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS56033LBBAUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS56033LBBAUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS56033LBBAUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS56033LBBAUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS56033LBBAUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: