Datasheets
BTS611L1 by:

Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PZFM7, TO-220AB, 7 PIN

Part Details for BTS611L1 by Infineon Technologies AG

Overview of BTS611L1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for BTS611L1

BTS611L1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTS611L1 Part Data Attributes:

BTS611L1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BTS611L1 Infineon Technologies AG Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PZFM7, TO-220AB, 7 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description TO-220AB, 7 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PZFM-T7
Number of Functions 2
Number of Terminals 7
Output Current Flow Direction SOURCE
Output Current-Max 1.8 A
Output Peak Current Limit-Nom 7.5 A
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max 34 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 12 V
Surface Mount NO
Technology MOS
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Turn-off Time 400 µs
Turn-on Time 400 µs

Alternate Parts for BTS611L1

This table gives cross-reference parts and alternative options found for BTS611L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS611L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTS611L1 Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS611L1 vs BTS611L1
Part Number Description Manufacturer Compare
BTS621L1 Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS611L1 vs BTS621L1
BTS611L1 Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS611L1 vs BTS611L1
BTS620L1 Buffer/Inverter Based Peripheral Driver, 22A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS611L1 vs BTS620L1
BTS621L1 Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PZFM7, TO-220AB, 7 PIN Infineon Technologies AG BTS611L1 vs BTS621L1
BTS5210L Buffer/Inverter Based Peripheral Driver, 3.9A, MOS, PDSO12, GREEN, PLASTIC, SOP-12 Infineon Technologies AG BTS611L1 vs BTS5210L

BTS611L1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS611L1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS611L1 by Infineon Technologies AG

  • Please alert me when BTS611L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTS611L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS611L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTS611L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS611L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS611L1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: