Drivers And Interfaces
BTS620L1
Description: Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.4A, MOS, PZFM7, TO-220AB, 7 PIN

Overview of BTS620L1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BTS620L1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS620L1 by Infineon Technologies AG

BTS620L1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
TO-220AB, 7 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T7
Number of Functions
2
Number of Terminals
7
Output Current Flow Direction
SINK
Output Current-Max
3.5 A
Output Peak Current Limit-Nom
4.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP7,.15,.2TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max
34 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
MOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Turn-off Time
400 µs
Turn-on Time
400 µs
Want to compare parts?
  1. BTS620L1
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.4A, MOS, PZFM7, TO-220AB, 7 PIN
    VS

Alternate Parts for BTS620L1

This table gives cross-reference parts and alternative options found for BTS620L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS620L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS5210L Buffer/Inverter Based Peripheral Driver, 3.9A, MOS, PDSO12, GREEN, PLASTIC, SOP-12 Infineon Technologies AG BTS620L1 vs BTS5210L
BTS611L1 Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS620L1 vs BTS611L1
VND05B 1.6A BUF OR INV BASED PRPHL DRVR, PZFM7, VERTICAL, HEPTAWATT-7 STMicroelectronics BTS620L1 vs VND05B
BTS620L1 Buffer/Inverter Based Peripheral Driver, 22A, MOS, PSFM7, TO-220AB, 7 PIN Siemens BTS620L1 vs BTS620L1

Related Parts for BTS620L1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS620L1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS620L1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS620L1 would you like to use for your alert(s)?
  • Please alert me when BTS620L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS620L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS620L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS620L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS620L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS620L1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: