Part Details for BTS640S2G by Infineon Technologies AG
Overview of BTS640S2G by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS640S2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS640S2G
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART SENSE HI-SIDE PWR SWITCH RoHS: Compliant | 818 |
|
$2.5700 / $5.1200 | Buy Now |
|
Quest Components | 50 A BUF OR INV BASED PRPHL DRVR, PSSO6 | 1 |
|
$4.2000 | Buy Now |
DISTI #
BTS640S2G
|
TME | IC: power switch, high-side, 11.4A, Ch: 1, N-Channel, SMD, TO263-7 Min Qty: 1 | 404 |
|
$3.0200 / $4.0800 | Buy Now |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 19A, MOS, PSSO6 RoHS: Not Compliant | Europe - 925 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 496 |
|
RFQ | |
|
Chip1Cloud | Smart Sense High-Side Power Switch | 19735 |
|
RFQ | |
|
Win Source Electronics | Smart Sense High-Side Power Switch | 19735 |
|
$12.6120 / $18.9180 | Buy Now |
Part Details for BTS640S2G
BTS640S2G CAD Models
BTS640S2G Part Data Attributes:
|
BTS640S2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS640S2G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 19A, MOS, PSSO6, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 19 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 150 µs | |
Width | 9.25 mm |
Alternate Parts for BTS640S2G
This table gives cross-reference parts and alternative options found for BTS640S2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS640S2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS640S2G | Buffer/Inverter Based Peripheral Driver, 56A, MOS, PDSO6, STRAIGHT, TO-220, 7-PIN | Siemens | BTS640S2G vs BTS640S2G |