Part Details for BTS70401EPADAUGHBRDTOBO1 by Infineon Technologies AG
Overview of BTS70401EPADAUGHBRDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS70401EPADAUGHBRDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9411
|
Newark | Daughter Board, Profet+2 12V Motherboard Rohs Compliant: Yes |Infineon BTS70401EPADAUGHBRDTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0400 | Buy Now |
DISTI #
448-BTS70401EPADAUGHBRDTOBO1-ND
|
DigiKey | PROFET +2 12V BTS7040-1EPA DAUGH Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$48.1200 | Buy Now |
DISTI #
726-BTS70401EPADABTO
|
Mouser Electronics | Power Management IC Development Tools BTS7040-1EPA DAUGH BRD | 0 |
|
$48.1200 | Order Now |
DISTI #
V99:2348_24076385
|
Arrow Electronics | PROFET Daughter Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2112 | Americas - 2 |
|
$47.6900 | Buy Now |
DISTI #
SP001782678
|
EBV Elektronik | BTS7040-1EPA PROFET+2 12V Smart High-Side Power Switch Daughter Board Container (Alt: SP001782678) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |