Part Details for BTS70902EPLXUMA1 by Infineon Technologies AG
Overview of BTS70902EPLXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS70902EPLXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9305
|
Newark | Pwr Load Sw, High Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon BTS70902EPLXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8100 / $1.6500 | Buy Now |
DISTI #
448-BTS70902EPLXUMA1CT-ND
|
DigiKey | SMART HIGH-SIDE POWER SWITCH Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2892 In Stock |
|
$0.6990 / $1.5900 | Buy Now |
DISTI #
BTS70902EPLXUMA1
|
Avnet Americas | - Tape and Reel (Alt: BTS70902EPLXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5883 / $0.6309 | Buy Now |
DISTI #
726-BTS70902EPLXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 2908 |
|
$0.6620 / $1.5600 | Buy Now |
DISTI #
V72:2272_27559074
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 2A 24-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2909 |
|
$0.6827 / $0.8865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6830 | Buy Now |
DISTI #
66956488
|
Verical | Current Limit SW 2-IN 2-OUT to 2A 24-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2252 | Americas - 3000 |
|
$0.8572 | Buy Now |
DISTI #
67461997
|
Verical | Current Limit SW 2-IN 2-OUT to 2A 24-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2251 | Americas - 2909 |
|
$0.6827 / $0.8865 | Buy Now |
DISTI #
BTS70902EPLXUMA1
|
Avnet Americas | - Tape and Reel (Alt: BTS70902EPLXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5883 / $0.6309 | Buy Now |
DISTI #
SP005629751
|
EBV Elektronik | (Alt: SP005629751) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |