Part Details for BTS710404ESEXUMA1 by Infineon Technologies AG
Overview of BTS710404ESEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS710404ESEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS710404ESEXUMA1TR-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:2 TSDSO-24 Min Qty: 3000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5815 / $1.6433 | Buy Now |
DISTI #
BTS710404ESEXUMA1
|
Avnet Americas | Power Switch Hi/Lo Side 4-OUT 3A 24-Pin TDSO T/R - Tape and Reel (Alt: BTS710404ESEXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.8961 | Buy Now |
DISTI #
726-BTS710404ESEXUMA
|
Mouser Electronics | Power Management Specialized - PMIC SPOC RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Rochester Electronics | BTS710404 - SPOC+2 Serial Interface Power Controller RoHS: Compliant Status: Active Min Qty: 1 | 3881 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
BTS710404ESEXUMA1
|
Avnet Americas | Power Switch Hi/Lo Side 4-OUT 3A 24-Pin TDSO T/R - Tape and Reel (Alt: BTS710404ESEXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.8961 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
SP001225114
|
EBV Elektronik | Power Switch Hi/Lo Side 4-OUT 3A 24-Pin TDSO T/R (Alt: SP001225114) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS710404ESEXUMA1
BTS710404ESEXUMA1 CAD Models
BTS710404ESEXUMA1 Part Data Attributes:
|
BTS710404ESEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS710404ESEXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |