Part Details for BTS712204ESEXUMA1 by Infineon Technologies AG
Overview of BTS712204ESEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS712204ESEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1635
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Infineon BTS712204ESEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $4.1500 | Buy Now |
DISTI #
BTS712204ESEXUMA1CT-ND
|
DigiKey | IC HID LAMP CNTRL 5MHZ 24TSSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$2.0046 / $3.9900 | Buy Now |
DISTI #
BTS712204ESEXUMA1
|
Avnet Americas | Power Switch High Side 5A 24-Pin TSDSO T/R - Tape and Reel (Alt: BTS712204ESEXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.3131 | Buy Now |
DISTI #
726-BTS712204ESEXUMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SPOC RoHS: Compliant | 2895 |
|
$2.0000 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Ameya Holding Limited | IC SPI POWER CNTRLR/HI SIDE SWIT | 1447 |
|
RFQ | |
DISTI #
SP001471298
|
EBV Elektronik | Power Switch High Side 5A 24-Pin TSDSO T/R (Alt: SP001471298) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |