Part Details for BTS72002EPADAUGHBRDTOBO1 by Infineon Technologies AG
Overview of BTS72002EPADAUGHBRDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS72002EPADAUGHBRDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9413
|
Newark | Daughter Board, Profet+2 12V Motherboard Rohs Compliant: Yes |Infineon BTS72002EPADAUGHBRDTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.0400 | Buy Now |
DISTI #
448-BTS72002EPADAUGHBRDTOBO1-ND
|
DigiKey | PROFET +2 12V BTS7200-2EPA DAUG Min Qty: 1 Lead time: 26 Weeks Container: Box |
6 In Stock |
|
$50.3100 | Buy Now |
DISTI #
726-BTS72002EPADABTO
|
Mouser Electronics | Power Management IC Development Tools BTS7200-2EPA DAUGH BRD | 2 |
|
$48.1200 | Buy Now |
DISTI #
C1S322000791989
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 5 |
|
$45.7000 | Buy Now |
DISTI #
C1S322000969809
|
Chip1Stop | Power Management Evaluation Development Board Kit | 3 |
|
$53.0000 | Buy Now |