-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.2A, MOS, PDSO14, GREEN, PLASTIC, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS723GW
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS RoHS: Compliant | 1829 |
|
$3.2900 / $6.5500 | Buy Now |
DISTI #
67609671
|
Verical | Current Limit SW 2-IN 2-OUT to 42V 4.2A Automotive 14-Pin DSO T/R Min Qty: 17 Package Multiple: 1 Date Code: 2301 | Americas - 4970 |
|
$3.7811 / $4.7244 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 14 Pin, Plastic, SOP | 3976 |
|
$4.2300 / $8.4600 | Buy Now |
DISTI #
BTS723GW
|
TME | IC: power switch, high-side, 2.9÷4.2A, Ch: 2, N-Channel, SMD, SO14 Min Qty: 1 | 0 |
|
$4.3800 / $5.9100 | RFQ |
|
Ameya Holding Limited | IC: power switch, high-side, 2.9÷4.2A, Channels: 2, N-Channel, SMD | 1255 |
|
RFQ | |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.2A, MOS, PDSO14 RoHS: Compliant | Asia - 12326 |
|
RFQ | |
DISTI #
ICIFP44145
|
Rutronik | 2xHSS 100mOhm 50V SO-14 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.8700 | Buy Now |
DISTI #
SMC-BTS723GW
|
Sensible Micro Corporation | Ic Pwr Sw 2Ch 58V Hiside Pdso14 / Current Limit Switch High Side RoHS: Not Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 5000 |
|
$1.4486 / $1.5588 | RFQ |
DISTI #
SMC-BTS723GW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11961 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS723GW
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS723GW
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.2A, MOS, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 95 µs | |
Turn-on Time | 55 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BTS723GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS723GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS723GWNUMA1 | Buffer/Inverter Based Peripheral Driver, 4.2A, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | BTS723GW vs BTS723GWNUMA1 |