-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4.2A, PDSO14, GREEN, PLASTIC, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS723GWXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2432500RL
|
Farnell | PWR LOAD SW, HIGH SIDE, 42V, SOIC-14 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 12753 |
|
$3.4805 / $4.4208 | Buy Now |
DISTI #
2432500
|
Farnell | PWR LOAD SW, HIGH SIDE, 42V, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 12753 |
|
$3.4805 / $5.6176 | Buy Now |
DISTI #
BTS723GWXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 2 Channels, 58 V, 9 A, 105 Milliohms, 14 Pins, DSO - Tape and Reel (Alt: BTS723GWXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8870 / $2.9852 | Buy Now |
|
Rochester Electronics | BTS723G - Automotive Smart High-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.8900 / $3.4000 | Buy Now |
DISTI #
C1S322001058401
|
Chip One Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 541 |
|
$2.9300 / $3.4700 | Buy Now |
DISTI #
SP000272332
|
EBV Elektronik | Power Load Distribution Switch IC, High Side, 2 Channels, 58 V, 9 A, 105 Milliohms, 14 Pins, DSO (Alt: SP000272332) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 DSO-14 | 208170 |
|
$1.5211 / $1.9647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS723GWXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS723GWXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.2A, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 95 µs | |
Turn-on Time | 55 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BTS723GWXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS723GWXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS723GW | Infineon Technologies AG | $3.3682 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.2A, MOS, PDSO14, GREEN, PLASTIC, SOP-14 | BTS723GWXUMA1 vs BTS723GW |