Signal Circuits
BTS7740GNUMA1
Infineon Technologies AG
Description: Brush DC Motor Controller, 8A, NMOS, PDSO28, POWER, PLASTIC, DSO-28

Overview of BTS7740GNUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BTS7740GNUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   250
RFQ
Win Source Electronics IC SW TRILITHIC D210MOHM PDSO28 / H-Bridge Motor Driver Automotive 28-Pin DSO 16950
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for BTS7740GNUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS7740GNUMA1 by Infineon Technologies AG

BTS7740GNUMA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G28
Length
18.1 mm
Number of Functions
1
Number of Terminals
28
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
42 V
Supply Voltage-Min (Vsup)
3.2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
NMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.6 mm
Want to compare parts?
  1. BTS7740GNUMA1
    Infineon Technologies AG
    Brush DC Motor Controller, 8A, NMOS, PDSO28, POWER, PLASTIC, DSO-28
    VS

Related Parts for BTS7740GNUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS7740GNUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS7740GNUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS7740GNUMA1 would you like to use for your alert(s)?
  • Please alert me when BTS7740GNUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS7740GNUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS7740GNUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS7740GNUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS7740GNUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS7740GNUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: