There are no models available for this part yet.
Overview of BTT-D18-1 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BTT-D18-1 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6202
|
Newark | Temp Transmitter, 1Kohm, 18" Probe, Resistance @ 0°C:1Kohm, Product Range:Btt Series, Resistance:1Kohm, Sensing Temperature Max:60°C, Sensing Temperature Min:-40°C Rohs Compliant: Yes |Dwyer BTT-D18-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6600 / $102.9500 | Buy Now | |
DISTI #
71693392
|
RS | Duct Mount Temperature Transmitter, 4 to 20 mA output, 18" probe | Dwyer Instruments BTT-D18-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.3800 / $103.9800 | RFQ |