Part Details for BTT-I04-2 by Dwyer Instruments Inc
Overview of BTT-I04-2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTT-I04-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6209
|
Newark | Temp Transmitter, 1Kohm, 4" Probe, Resistance @ 0°C:1Kohm, Product Range:Btt Series, Resistance:1Kohm, Sensing Temperature Max:60°C, Sensing Temperature Min:-40°C Rohs Compliant: Yes |Dwyer BTT-I04-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3300 / $83.7000 | Buy Now |
DISTI #
71693399
|
RS | Immerson Mount Temp Transmitter, 4 to 10 V, 0 to 60 C, 4 in Probe, BTT Series | Dwyer Instruments BTT-I04-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.6800 / $83.7000 | RFQ |